reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA 4080-1710 :: Nine-segment LCD pointer with single-hole mounting

Item-No.: EA 4080-1710
€44,90
Category of goods: 1 = discountable

EA 4080-1710

  • Product Description
  • Technical information
  • General
    • Type
    • LCD module
    • Design
    • LCD-Pointer
    • Assembly
    • 9 segments
    • Model
    • EA 4080-1710
  • Electrical values
    • Operating voltage
    • 5 - 12 V
  • Measures
    • Width
    • 44 mm
    • Height
    • 22 mm

Static, high-contrast LCD display.

• Input: 0 - +1 V with ground reference
• 5 - 12-V/250-µA supply
• Operating temperature: 0 - +50°C
• Mounting hole: 55 mm
• Dimensions: 44 x 22 mm



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA 4080-1710
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD module
    • Design
    • LCD-Pointer
    • Assembly
    • 9 segments
    • Model
    • EA 4080-1710
  • Electrical values
    • Operating voltage
    • 5 - 12 V
  • Measures
    • Width
    • 44 mm
    • Height
    • 22 mm
Datasheet/manual