reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3290 :: PeakTech® inductance decade

Item-No.: PEAKTECH 3290
€60,10
Category of goods: 0

PEAKTECH 3290

  • Product Description
  • Technical information
  • General
    • Design
    • Mit 4 Induktivitäts-Dekaden
    • Model
    • P 3290
    • Temperatur max.
    • 0 - 50
    • Type
    • Inductance decade
  • Measures
    • Depth
    • 80 mm
    • Height
    • 190 mm
    • Width
    • 140 mm

This inductance decade is characterised by long-term stability and is designed for the fields of education, maintenance, process inspection and research and development. The enclosure is made from impact-resistant ABS plastic. It uses slide switches for easy addition and subtraction of output values and 4 mm safety sockets for safe connection.

Ranges: 10 µH - 111.1 mH (10 µH steps) in four decades
Accuracy: 5% at 1 kHz test frequency
Max. Input current: 100 mA DC/AC
Internal residual inductance: 0.6 µH
Accessories: user manual
Dimensions (W x H x D): 140 x 190 x 80 mm
Weight: 450 g



Manufacturer : PEAKTECH
Factory number : P 3290
Package weight : 0.527 kg
RoHS : conform
Technical information
  • General
    • Design
    • Mit 4 Induktivitäts-Dekaden
    • Model
    • P 3290
    • Temperatur max.
    • 0 - 50
    • Type
    • Inductance decade
  • Measures
    • Depth
    • 80 mm
    • Height
    • 190 mm
    • Width
    • 140 mm