reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3280 :: PeakTech® resistance decade


PEAKTECH 3280

  • Product Description
  • Technical information
  • General
    • Design
    • Mit 7 Widerstands-Dekaden
    • Model
    • P 3280
    • Temperatur max.
    • 0 - 50
    • Type
    • decade resistor
  • Measures
    • Depth
    • 80 mm
    • Height
    • 190 mm
    • Width
    • 140 mm

This resistance decade is characterised by long-term stability and is designed for the fields of education, maintenance, process inspection and research and development. The enclosure is made from impact-resistant ABS plastic. It uses slide switches for easy addition and subtraction of output values and 4 mm safety sockets for safe connection.

Ranges: 1 - 11,111 MOhm (1-Ohm steps) in seven decades
Accuracy: 1%
Output: 2 W
Internal stray resistance: 0.3 Ohm max.
Accessories: user manual
Dimensions (W x H x D): 140 x 190 x 80 mm
Weight: 400 g



Manufacturer : PEAKTECH
Factory number : P 3280
Package weight : 0.481 kg
RoHS : conform
Technical information
  • General
    • Design
    • Mit 7 Widerstands-Dekaden
    • Model
    • P 3280
    • Temperatur max.
    • 0 - 50
    • Type
    • decade resistor
  • Measures
    • Depth
    • 80 mm
    • Height
    • 190 mm
    • Width
    • 140 mm