reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3275 :: PeakTech® LAB capacitance decade box


PEAKTECH 3275

  • Product Description
  • Technical information
  • General
    • Design
    • Mit 5 Kapazitäts-Dekaden
    • Model
    • P 3275
    • Temperatur max.
    • 0 - 50
    • Type
    • LAB capacity decade box
  • Measures
    • Depth
    • 170 mm
    • Height
    • 70 mm
    • Width
    • 240 mm

An addition to our LAB decade range in a shielded plastic enclosure for education, maintenance, process inspections, working standards, research and development. The control knobs allow highly accurate, decadic adjustment of resistance, capacitance and inductance values.

• High degree of accuracy
• Plastic enclosure guarantees flawless shielding
• 4 mm safety sockets
• Dimensions (W x H x D): 240 x 70 x 170 mm
• Weight: 1 kg

Max. ranges: Voltage, 100 pF steps in 5 decades
0.1 ~ 1 nF/1 ~ 10 nF/10 - 100 nF
0.1 ~ 1 nF/1 ~ 10 nF/10 - 100 nF
100 nF ~ 1 µF/1 - 10 µF
300 V DC/230 V AC (50 Hz)
For all ranges

Accuracy: 5%
Max. Input voltage: 300 V DC/230 V AC (50 Hz)



Manufacturer : PEAKTECH
Factory number : P 3275
Package weight : 0.923 kg
RoHS : conform
Technical information
  • General
    • Design
    • Mit 5 Kapazitäts-Dekaden
    • Model
    • P 3275
    • Temperatur max.
    • 0 - 50
    • Type
    • LAB capacity decade box
  • Measures
    • Depth
    • 170 mm
    • Height
    • 70 mm
    • Width
    • 240 mm
Datasheet/manual