reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LX-350EU :: 9 dot-matrix printer (parallel/serial/USB)

Item-No.: EPSON LX-350EU
€199,99
Category of goods: 0

Epson LX-350 EU 220V

  • Product Description
  • Technical information
  • General
    • Type
    • Dot matrix printer
    • Media size (up to)
    • A4
    • Design
    • 9 needles
    • Technology
    • 4 copies + one original
    • Memory
    • 128 kB
    • Noise
    • 53 dB
  • Interfaces
    • Parallel port
    • Yes
    • Seriell Port
    • Yes
    • USB
    • 2.0
  • Implementation
    • Characters per second
    • 357
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 27 W
  • Measures
    • Width
    • 348 mm
    • Depth
    • 275 mm
    • Height
    • 154 mm
  • Weights
    • Weight
    • 4.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The LX-350 is an extremely economical printer and helps you save money thanks to its high ribbon yield of four million characters and its low power consumption. Thanks to its low consumption of just 1.1 W in idle mode and 27 W in operation, the LX-350 is ENERGY STAR certified.

Its standard features include a parallel interface, serial interface and USB port, making the LX-350 easy to integrate. It also fits perfectly on any desk owing to its compact design and cable guide system.

• Excellent reliability: MTBF of 10,000 operating hours
• Energy efficient: 1.1 W in idle mode, 27 W in operation
• Economical: ribbon yield of 4 million characters
• Easy integration: parallel and serial interfaces, USB connections.
• Compact design: fits perfectly on any desk



Manufacturer : EPSON
Factory number : C11CC24031
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dot matrix printer
    • Media size (up to)
    • A4
    • Design
    • 9 needles
    • Technology
    • 4 copies + one original
    • Memory
    • 128 kB
    • Noise
    • 53 dB
  • Interfaces
    • Parallel port
    • Yes
    • Seriell Port
    • Yes
    • USB
    • 2.0
  • Implementation
    • Characters per second
    • 357
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 27 W
  • Measures
    • Width
    • 348 mm
    • Depth
    • 275 mm
    • Height
    • 154 mm
  • Weights
    • Weight
    • 4.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)