reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LQ 590 :: 24 dot-matrix printer (parallel/USB)

Item-No.: EPSON LQ 590
€429,00
Category of goods: 0

Epson LQ-590

  • Product Description
  • Technical information
  • General
    • Type
    • Dot matrix printer
    • Design
    • 24 pins
    • Technology
    • 4 copies + one original
    • Memory
    • 128 kB
    • Noise
    • 49 dB
  • Interfaces
    • Parallel port
    • Yes
    • Seriell Port
    • Yes
    • USB
    • 1.1
  • Implementation
    • Characters per second
    • 529
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 42 W
  • Measures
    • Width
    • 437,5 mm
    • Depth
    • 374,8 mm
    • Height
    • 171.5 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Fast 24 dot-matrix printer (A4)

• Print at very high speed (up to 529 chars/sec.)
• Compact, robust and reliable
• Durable colour tape
• Processes one original with up to four carbon copies
• Flexible paper management with front, top, rear and bottom feed
• Parallel and USB interfaces as standard, as well as optional network capabilities

The Epson LQ-590 and Epson LQ-2090 models give the 24 dot-matrix segment its exceptional performance. In addition to the high-speed printing of up to 529 characters per second, they are extremely compact, robust and reliable. And, therefore, they are ideal for meeting the permanently demanding requirements of day-to-day tasks in busy environments such as doctor surgeries, banks, travel agencies and shipping companies. The versatile paper management function is standard and allows for rapid, flexible printing of jobs and invoices, labels, system event logs, checks and barcodes.


Note: contents featured in pictures not included with single-sheet feed.



Manufacturer : EPSON
Factory number : C11C558022
Package weight : 9.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dot matrix printer
    • Design
    • 24 pins
    • Technology
    • 4 copies + one original
    • Memory
    • 128 kB
    • Noise
    • 49 dB
  • Interfaces
    • Parallel port
    • Yes
    • Seriell Port
    • Yes
    • USB
    • 1.1
  • Implementation
    • Characters per second
    • 529
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 42 W
  • Measures
    • Width
    • 437,5 mm
    • Depth
    • 374,8 mm
    • Height
    • 171.5 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)