reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELITE-7XCH-83 :: Fishfinder


Lowrance Elite-7x CHIRP

  • Product Description
  • Technical information
  • General
    • Type
    • Fish finder (sonar)
  • Display
    • Screen Resolution
    • 17.8
    • Resolution
    • 800 x 480
  • Measuring range
    • Frequency
    • 83/200/455/800 kHz
  • Measures
    • Depth
    • 80 mm
    • Width
    • 240 mm
    • Height
    • 130 mm
7-inch fishfinder that combines CHIRP Sonar with DownScan Imaging™.

  • CHIRP sonar advantages:
    - Easier to identify and distinguish bait and game fish targets
    - Better target identification at greater depths
    - Mark fish clearly at faster boat speeds

  • Exclusive Elite-7x CHIRP advantages:
    - Multiple CHIRP ranges from a single transducer
    - CHIRP sonar performance with a greater number of affordable transducers, including the Lowrance HDI Skimmer®
    - View multiple CHIRP sonar settings on one display

  • DownScan Imaging™ provides picture-like images of fish-holding structure beneath a boat.

  • Selectable single-frequency sonar operation with award-winning Broadband Sounder™ performance.

  • Brilliant Elite color display for enhanced widescreen visibility and viewing detail in all conditions

  • DownScan Overlay™ technology overlays DownScan Imaging onto CHIRP Sonar

  • Advanced Signal Processing (ASP) reduces the need to manually adjust settings to see fish, structure and bottom detail more clearly

  • TrackBack™ to review recorded sonar history including structure, transitions or fish targets.

  • New page selector menu with quick access to all features using one-thumb operation

  • Multi-Window Display lets you quickly choose from pre-set page layouts - including a three-panel view.

  • Supported by Lowrance Advantage Service program



Manufacturer : LOWRANCE
Factory number : 000-11668-001
Package weight : 2.593 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fish finder (sonar)
  • Display
    • Screen Resolution
    • 17.8
    • Resolution
    • 800 x 480
  • Measuring range
    • Frequency
    • 83/200/455/800 kHz
  • Measures
    • Depth
    • 80 mm
    • Width
    • 240 mm
    • Height
    • 130 mm
Datasheet/manual