reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELITE-7CH50 :: Fishfinder/chartplotter



Lowrance Elite-7 CHIRP

  • Product Description
  • Technical information
  • General
    • Type
    • Fish finder (sonar) and chartplotter
  • Display
    • Screen Resolution
    • 17.8
    • Resolution
    • 800 x 480
  • Measuring range
    • Frequency
    • 50/200/455/800 kHz
  • Measures
    • Depth
    • 80 mm
    • Width
    • 240 mm
    • Height
    • 130 mm
7-inch fishfinder/chartplotter that combines CHIRP Sonar with DownScan Imaging™, built-in GPS antenna and basemap.

Key Features
  • CHIRP sonar advantages:
    - Easier to identify and distinguish bait and game fish targets
    - Better target identification at greater depths
    - Mark fish clearly at faster boat speeds

  • Exclusive Lowrance Elite-7 CHIRP advantages:
    - Multiple CHIRP ranges from a single transducer
    - CHIRP sonar performance with a greater number of affordable transducers, including the Lowrance HDI Skimmer®
    - View multiple CHIRP sonar settings on one display

  • DownScan Imaging™ provides picture-like images of fish-holding structure beneath a boat.

  • Selectable single-frequency sonar operation with award-winning Broadband Sounder™ performance.

  • Highly accurate, built-in GPS antenna.

  • Optional chart upgrades include Navionics® Gold and Jeppessen C-Map Max-N.

  • Create your own map from real sonar data that you record with Insight Genesis™

  • Brilliant Elite color display for enhanced widescreen visibility and viewing detail in all conditions

  • DownScan Overlay™ technology overlays DownScan Imaging onto CHIRP Sonar

  • Advanced Signal Processing (ASP) reduces the need to manually adjust settings to see fish, structure and bottom detail more clearly

  • TrackBack™ to review recorded sonar history including structure, transitions or fish targets, then pinpoint locations with a waypoint.

  • New page selector menu with quick access to all features using one-thumb operation

  • NMEA 2000® connectivity allows waypoint sharing among networked chartplotters, plus the ability to add an optional temp sensor, Point-1 GPS antenna with heading sensor, as well as a Class-B AIS receiver.

  • Multi-Window Display lets you quickly choose from pre-set page layouts - including a three-panel view with chart, CHIRP sonar ranges and DownScan Imaging.

  • Supported by Lowrance Advantage Service program



Manufacturer : LOWRANCE
Factory number : 000-11664-001
RoHS : conform
Technical information
  • General
    • Type
    • Fish finder (sonar) and chartplotter
  • Display
    • Screen Resolution
    • 17.8
    • Resolution
    • 800 x 480
  • Measuring range
    • Frequency
    • 50/200/455/800 kHz
  • Measures
    • Depth
    • 80 mm
    • Width
    • 240 mm
    • Height
    • 130 mm
Datasheet/manual