reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELITE-4CH-50 :: Fishfinder/chartplotter



Lowrance Elite-4 Chirp

  • Product Description
  • Technical information
  • General
    • Type
    • Fish finder (sonar) and chartplotter
  • Display
    • Screen Resolution
    • 8.9
    • Resolution
    • 320 x 240
  • Measuring range
    • Frequency
    • 50/200/455/800 kHz
  • Measures
    • Depth
    • 47 mm
    • Width
    • 94 mm
    • Height
    • 144 mm
Easy-to-use 4.3-inch fishfinder/chartplotter that combines CHIRP Sonar with DownScan Imaging™ technology, a super-bright, LED-backlit color display, built-in GPS antenna and high-definition mapping options.

Key Features
  • CHIRP sonar advantages:
    - Easier to identify and distinguish bait and game fish targets
    - Better target identification at greater depths
    - Mark fish clearly at faster boat speeds

  • Exclusive Lowrance Elite-4 CHIRP advantages:

  • Lowrance-exclusive, brilliant, high-resolution, 4.3-inch, LED-backlit color display

  • CHIRP Sonar plus DownScan Imaging™ -- the power of today’s leading fishfinder technologies combined to provide the best possible view beneath your boat.

  • Highly accurate, built-in GPS antenna plus a detailed U.S. map featuring more than 3,000 lakes and rivers and coastal contours to 1,000 feet.

  • Optional chart upgrades include Lake Insight™ and Nautic Insight™ PRO and HD, Navionics+, and HotMaps® Premium, Fishing Hotspots® PRO and Jeppesen C-Map Max-N.

  • Create your own map from real sonar data that you record with Insight Genesis™

  • DownScan Overlay™ technology overlays DownScan Imaging onto CHIRP Sonar

  • Advanced Signal Processing (ASP) reduces the need to manually adjust settings to see fish, structure and bottom detail more clearly

  • TrackBack™ to review recorded sonar history including structure, transitions or fish targets, then pinpoint locations with a waypoint.

  • New page selector menu with quick access to all features using one-thumb operation

  • Multi-Window Display lets you quickly choose from pre-set page layouts -- including a three-panel view with chart, CHIRP sonar ranges and DownScan Imaging.

  • Supported by Lowrance Advantage Service program



Manufacturer : LOWRANCE
Factory number : 000-11812-001
RoHS : conform
Technical information
  • General
    • Type
    • Fish finder (sonar) and chartplotter
  • Display
    • Screen Resolution
    • 8.9
    • Resolution
    • 320 x 240
  • Measuring range
    • Frequency
    • 50/200/455/800 kHz
  • Measures
    • Depth
    • 47 mm
    • Width
    • 94 mm
    • Height
    • 144 mm
Datasheet/manual