reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL B20 :: Female multipoint connector, 20-pin, DIN 41622, contacts vers.

Item-No.: FL B20
€5,95
Category of goods: 1 = discountable

FL B20

  • Product Description
  • Technical information
  • General
    • Model
    • C 42334-A 43-A 6
    • Type
    • Female multipoint connector
    • Assembly
    • 2-row
    • Material
    • Silver-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -55 … +155
  • Electrical values
    • Load limit
    • 450 V DC /380 V AC / 8.0 A
  • Implementation
    • Protection class
    • According to DIN 41622
  • Measures
    • Length
    • 83 mm
    • Width
    • 15 mm
    • Height
    • 12.6 mm

Female multipoint connector, 20-pin, DIN 41622

Robust plug connector for news, control and regulation technology, systems, devices and apparatus design. Silver-plated contacts.



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Model
    • C 42334-A 43-A 6
    • Type
    • Female multipoint connector
    • Assembly
    • 2-row
    • Material
    • Silver-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -55 … +155
  • Electrical values
    • Load limit
    • 450 V DC /380 V AC / 8.0 A
  • Implementation
    • Protection class
    • According to DIN 41622
  • Measures
    • Length
    • 83 mm
    • Width
    • 15 mm
    • Height
    • 12.6 mm