• Model
    • + more - less

  • Type
    • + more - less

  • Design

  • Assembly

  • Material

  • Pole number

  • Load limit

  • Temperatur max.


  • Male Multipoint and F-Connectors DIN 41622

  •  1 - 12 of  12  items. 
 
  • Model:

    C 42334-A 41-A 6

  • Type:

    Female multipoint connector

  • Assembly:

    2-row

  • Material:

    Silver-plated contacts

  • Pole number:

    12

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

  • Length:

    59 mm

  • Width:

    15 mm

  • Height:

    12.6 mm

Weight incl.:

0,017 kg

 
  • Model:

    C 42334-A 43-A 6

  • Type:

    Female multipoint connector

  • Assembly:

    2-row

  • Material:

    Silver-plated contacts

  • Pole number:

    20

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

  • Length:

    83 mm

  • Width:

    15 mm

  • Height:

    12.6 mm

Weight incl.:

0,025 kg

 
  • Model:

    C 42334-A 43-A 6

  • Type:

    Female multipoint connector

  • Assembly:

    3-row

  • Material:

    Silver-plated contacts

  • Pole number:

    30

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

  • Length:

    83 mm

  • Width:

    20 mm

  • Height:

    12.6 mm

Weight incl.:

0,033 kg

 
  • Type:

    Housing

Weight incl.:

0,025 kg

 
  • Model:

    C 42334-A 228-A 762

  • Type:

    Housing

  • Material:

    Polycarbonate

  • Pole number:

    12

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

  • Length:

    66.5 mm

  • Width:

    18.2 mm

Weight incl.:

0,028 kg

 
  • Model:

    C 42334-A 228-A 765

  • Type:

    Housing

  • Material:

    Polycarbonate

  • Pole number:

    30

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

  • Length:

    90.5 mm

  • Width:

    23.2 mm

Weight incl.:

0,039 kg

 
  • Model:

    C 42334-A 228-B 78

  • Type:

    Locking lever

  • Material:

    Polycarbonate

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

Weight incl.:

0,002 kg

 
  • Model:

    C 42334-A 100-C 56

  • Type:

    Adapter sleeve

  • Design:

    Sleeve for plug part

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

Weight incl.:

0,001 kg

 
  • Model:

    C 42334-A 100-C 50

  • Type:

    Adapter sleeve

  • Design:

    Screw for cover

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

Weight incl.:

0,001 kg

 
  • Model:

    C 42334-A 41-A 5

  • Type:

    Male multipoint connector

  • Assembly:

    2-row

  • Material:

    Silver-plated contacts

  • Pole number:

    12

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

  • Length:

    59 mm

  • Width:

    15 mm

  • Height:

    21.2 mm

Weight incl.:

0,012 kg

 
  • Model:

    C 42334-A 44-A-5

  • Type:

    Male multipoint connector

  • Assembly:

    3-row

  • Material:

    Silver-plated contacts

  • Pole number:

    30

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Protection class:

    According to DIN 41622

  • Length:

    83 mm

  • Width:

    20 mm

  • Height:

    21.2 mm

Weight incl.:

0,027 kg

 
  • Type:

    Locking tray

Weight incl.:

0,012 kg