reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STIFTL. 13W :: Pin header, 13-pin, DIN 41617, PCB, angled

Item-No.: STIFTL. 13W
€1,40
Category of goods: 1

STIFTL. 13W

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Angled
    • Pole number
    • 13
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Protection class
    • DIN 41617
  • Measures
    • Content spacing
    • 2.5 mm

Pin header, 13-pin, DIN 41617, PCB, angled



Package weight : 0.0039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Angled
    • Pole number
    • 13
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Protection class
    • DIN 41617
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual