reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLR 32-4,0 :: Male Type R, 32 pin, 4,0 mm, THTR

Item-No.: MLR 32-4,0
€1,75
Category of goods: 1


MLR 32-4,0

  • Product Description
  • Technical information
  • General
    • Mounting form
    • R
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 32
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 4 mm
  • reliable and proven plugsystem

  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 115-40046TH
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • R
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 32
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 4 mm
Datasheet/manual