reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML-M 24/8-3,0-90 :: Male Type M, 24/8 pin, 90°, 3 mm, solder

Item-No.: ML-M 24/8-3,0-90
€4,10
Category of goods: 1


ML-M 24/8-3,0-90

  • Product Description
  • Technical information
  • General
    • Mounting form
    • M
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • 90°
  • Interfaces
    • Connection
    • Solder
  • Measures
    • Content spacing
    • 3 mm
  • reliable and proven plugsystem

  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 123-40181-00
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • M
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • 90°
  • Interfaces
    • Connection
    • Solder
  • Measures
    • Content spacing
    • 3 mm
Datasheet/manual