reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML-H 7F24 :: Multipoint plug 7 high-current contacts/24 signal contacts

Item-No.: ML-H 7F24
€5,55
Category of goods: 1


ML-H 7F24

  • Product Description
  • Technical information
  • General
    • Mounting form
    • H7 / F24
    • Type
    • Male connector
    • Design
    • Angled
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 7 / 24
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Interfaces
    • Connection
    • 3.0 mm PCB terminal
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 94.0 mm
    • Height
    • 14.8 mm
    • Content spacing
    • 5.08 mm

Multipoint plug 7 high-current contacts/24 signal contacts

Multi-purpose connectors with 7 high-current contacts as in type H14 (hard silver-plated) and 24 signal contacts as in type F.

PBT insulator.



Manufacturer : EPT
Factory number : 117-40164
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • H7 / F24
    • Type
    • Male connector
    • Design
    • Angled
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 7 / 24
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Interfaces
    • Connection
    • 3.0 mm PCB terminal
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 94.0 mm
    • Height
    • 14.8 mm
    • Content spacing
    • 5.08 mm
Datasheet/manual