reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML-E 48W :: Multipoint plug 48-pin, angled, A ­ C ­ E

Item-No.: ML-E 48W
€2,05
Category of goods: 1 = discountable

ML-E 48W

  • Product Description
  • Technical information
  • General
    • Mounting form
    • E
    • Type
    • Male multipoint connector
    • Design
    • Angled
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • A - C - E
    • Connection
    • 3.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 88.9 mm
    • Width
    • 12.65 mm
    • Height
    • 16.2 mm
    • Content spacing
    • 5.08 mm

Multipoint plug 48-pin, angled, A ­ C ­ E

In order to achieve high air and creepage distances, rows A ­ C ­ E of the 48-pin type E plug are allocated, rows B ­ D are free.
PBT insulator.



Manufacturer : EPT
Factory number : 107-40064
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • E
    • Type
    • Male multipoint connector
    • Design
    • Angled
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 48
  • Interfaces
    • Row assignment
    • A - C - E
    • Connection
    • 3.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 88.9 mm
    • Width
    • 12.65 mm
    • Height
    • 16.2 mm
    • Content spacing
    • 5.08 mm
Datasheet/manual