reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML-C2 64-3 :: Male Type C/2, 48 pin, 3,0 mm, THTR

Item-No.: ML-C2 64-3
€1,60
Category of goods: 1 = discountable

ML-C2 64-3

  • Product Description
  • Technical information
  • General
    • Mounting form
    • C
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 48
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 3 mm
  • reliable and proven plugsystem

  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 103-90064TH
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • C
    • Type
    • Male multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 48
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 3 mm
Datasheet/manual