reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLM/2-30/2-4,6 :: Female Type M/2, 30/2 pin, 4,6 mm, solder

Item-No.: FLM/2-30/2-4,6
€1,80
Category of goods: 1 = discountable

FLM/2-30/2-4,6

  • Product Description
  • Technical information
  • General
    • Mounting form
    • M
    • Type
    • Female multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
  • Interfaces
    • Connection
    • Solder
  • Measures
    • Content spacing
    • 4.6 mm
  • reliable and proven plugsystem

  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 124-99122-00
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • M
    • Type
    • Female multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
  • Interfaces
    • Connection
    • Solder
  • Measures
    • Content spacing
    • 4.6 mm
Datasheet/manual