reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-H 7F24 :: Female multipoint connector 7 high-current/24 signal contacts


FL-H 7F24

  • Product Description
  • Technical information
  • General
    • Mounting form
    • H7 / F24
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Content spacing
    • 2.54 mm

Female multipoint connector 7 high-current/24 signal contacts

Multi-purpose connector with 7 high-current contacts and wire-wrap signal contacts like type F.

Please order the crimp contacts separately!


PBT insulator



Manufacturer : EPT
Factory number : 118-40064
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • H7 / F24
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual