reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-H 15F :: Female multipoint connector 15 high-current contacts, flat conne

Item-No.: FL-H 15F
€4,45
Category of goods: 1 = discountable

FL-H 15F

  • Product Description
  • Technical information
  • General
    • Mounting form
    • H15
    • Type
    • Female multipoint connector
    • Technology
    • Flat plug
    • Design
    • Straight
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 15
  • Specials
    • Performance category
    • 1/500 mating cycles mating cycles
  • Interfaces
    • Connection
    • 6.3 mm flat plug
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 14.8 mm
    • Height
    • 30.0 mm

Female multipoint connector 15 high-current contacts, flat connector

The contacts of this type are hard silver-plated and their service life corresponds to requirements level 1.



Manufacturer : EPT
Factory number : 114-40060
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • H15
    • Type
    • Female multipoint connector
    • Technology
    • Flat plug
    • Design
    • Straight
    • Material
    • Hard silver-plated contacts
    • Pole number
    • 15
  • Specials
    • Performance category
    • 1/500 mating cycles mating cycles
  • Interfaces
    • Connection
    • 6.3 mm flat plug
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 14.8 mm
    • Height
    • 30.0 mm
Datasheet/manual