reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-E 160G :: Female multipoint connector 160-pin, straight, A-B-C-D-E

Item-No.: FL-E 160G
€6,25
Category of goods: 1

FL-E 160G

  • Product Description
  • Technical information
  • General
    • Mounting form
    • E
    • Type
    • Female multipoint connector
    • Design
    • Angled
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 160
  • Interfaces
    • Row assignment
    • A - B - C - D - E
    • Connection
    • 4.5 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 15.7 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm

Multi-pole straight female multipoint connector, 160-pin, A-B-C-D-E, type E

Plug connector according to DIN 41612/IEC 603-2

For the 160-pin plug connector, rows 1 to 5 are assigned to accommodate the higher packing density of highly integrated circuits.

Designed for use in DIN 41494 mounting systems (19 technology), it can be used in a wide range of applications thanks to the many forms of installation:
- Connection between plug-in cards and rear wall wiring
- Connection between two PCBs arranged above one another
- Connection to peripheral devices with cable housings as accessories
- As an adapter plug for external interfaces on wiring side

Basic grid: 2.54 mm
Gold-plated contact area
Tin-plated connection area
Requirement level 2/400 mating cycles
PBT insulator



Manufacturer : ERNI
Factory number : 284313
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • E
    • Type
    • Female multipoint connector
    • Design
    • Angled
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 160
  • Interfaces
    • Row assignment
    • A - B - C - D - E
    • Connection
    • 4.5 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 15.7 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual