reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-D 32G20 :: Female multipoint connector 32-pin, straight 20 mm, A-B-C

Item-No.: FL-D 32G20
€2,70
Category of goods: 1

FL-D 32G20

  • Product Description
  • Technical information
  • General
    • Mounting form
    • D
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 32
  • Interfaces
    • Row assignment
    • A - B - C
    • Connection
    • 20.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 94.9 mm
    • Width
    • 105 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm

Female multipoint connector 32-pin, straight 20 mm, A-B-C

The advantages of type D are the high current carrying capacity (5.5 A) and high di-electric strength.
PBT insulator



Manufacturer : EPT
Factory number : 106-40065
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • D
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 32
  • Interfaces
    • Row assignment
    • A - B - C
    • Connection
    • 20.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 94.9 mm
    • Width
    • 105 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual