reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-CRIMP 0510 :: High-current contacts, crimp, 0.5 - 1.0 mm²

Item-No.: FL-CRIMP 0510
€0,32
Category of goods: 1 = discountable

FL-CRIMP 0510


High-current contacts, crimp, 0.5 - 1.0 mm²



Manufacturer : EPT
Factory number : 118-21063/SN
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual