reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-C 96G4 :: Female multipoint connector 96-pin, straight 4 mm, A-B-C

Item-No.: FL-C 96G4
€1,80
Category of goods: 1


FL-C 96G4

  • Product Description
  • Technical information
  • General
    • Mounting form
    • C
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 96
  • Interfaces
    • Row assignment
    • A - B - C
    • Connection
    • 3.4 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • Codable
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 10.6 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm

Female multipoint connector 96-pin, straight 4 mm, A-B-C

PBT insulator

Included with delivery: female multipoint connector



Manufacturer : EPT
Factory number : 304-40064-01
Package weight : 0.0148 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • C
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 96
  • Interfaces
    • Row assignment
    • A - B - C
    • Connection
    • 3.4 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • Codable
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 10.6 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm