reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-B3 20G :: Female multipoint connector 20-pin, straight, A-B

Item-No.: FL-B3 20G
€0,90
Category of goods: 1 = discountable

FL-B3 20G

  • Product Description
  • Technical information
  • General
    • Mounting form
    • B
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 20
  • Interfaces
    • Row assignment
    • A - B
    • Connection
    • 4.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • 1/3 length of design B
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 39.00 mm
    • Width
    • 8.1 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm

Female multipoint connector 20-pin, straight, A-B

Short female multipoint connectors (1/3 length) of type B.

PTB insulator.

Included with delivery: female multipoint connector



Manufacturer : EPT
Factory number : 102-80065
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • B
    • Type
    • Female multipoint connector
    • Design
    • Straight
    • Material
    • Gold-plated contacts/connection area tinned
    • Pole number
    • 20
  • Interfaces
    • Row assignment
    • A - B
    • Connection
    • 4.0 mm PCB terminal
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • 1/3 length of design B
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 39.00 mm
    • Width
    • 8.1 mm
    • Height
    • 11.6 mm
    • Content spacing
    • 2.54 mm