reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL-B 64-2,5-0 :: Female Type, 64 pin, 2,5mm, THTR

Item-No.: FL-B 64-2,5-0
€1,80
Category of goods: 1 = discountable

FL-B 64-2,5-0

  • Product Description
  • Technical information
  • General
    • Mounting form
    • B
    • Type
    • Female multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 64
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 2.5 mm
  • reliable and proven plugsystem

  • switching plug for Daisy Chaining



Manufacturer : EPT
Factory number : 302-40064-05TH
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • B
    • Type
    • Female multipoint connector
    • Technology
    • DIN 41612
    • Design
    • Straight
    • Pole number
    • 64
  • Interfaces
    • Connection
    • THTR
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual