reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEDERL. 96FSK :: Female multipoint connector 96-pin, IDC technology+

Item-No.: FEDERL. 96FSK
€13,80
Category of goods: 1 = discountable

FEDERL. 96FSK

  • Product Description
  • Technical information
  • General
    • Type
    • Clip connector
    • Design
    • Straight
    • Pole number
    • 96
  • Interfaces
    • Row assignment
    • A - B - C
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • Cutting/clamping technology
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 10.6 mm
    • Height
    • 16.0 mm
    • Content spacing
    • 2.54 mm

Female multipoint connector 96-pin, IDC technology

Operating current: 1.5 A
Operating voltage: 330 V AV/479V DC
Test voltage: 1000 V



Manufacturer : EPT
Factory number : 104-49064
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip connector
    • Design
    • Straight
    • Pole number
    • 96
  • Interfaces
    • Row assignment
    • A - B - C
  • Specials
    • Performance category
    • 2/400 mating cycles
    • Specification
    • Cutting/clamping technology
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Length
    • 95.0 mm
    • Width
    • 10.6 mm
    • Height
    • 16.0 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual