reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERNI 044072 :: Erni housing, no. 044072

Item-No.: ERNI 044072
€11,80
Category of goods: 1


ERNI 044072

  • Product Description
  • Technical information
  • General
    • Type
    • Hood
    • Design
    • For DIN 41612 strips
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Width
    • 97.0 mm
    • Depth
    • 67.0 mm
    • Height
    • 15.0 mm

Erni housing (KSG 173)



Manufacturer : ERNI
Factory number : 44072
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hood
    • Design
    • For DIN 41612 strips
  • Specials
    • Performance category
    • 2/400 mating cycles
  • Implementation
    • Protection class
    • According to DIN 41612/IEC 60603-2
  • Measures
    • Width
    • 97.0 mm
    • Depth
    • 67.0 mm
    • Height
    • 15.0 mm
Datasheet/manual