reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICROSKOP JUNIOR :: Reflected light stereo microscope 20x

Item-No.: MICROSKOP JUNIOR
€43,95
Category of goods: 0


MICROSKOP JUNIOR

  • Product Description
  • Technical information
  • General
    • Type
    • Microscope
    • Design
    • 20x
  • Measures
    • Width
    • 135 mm
    • Height
    • 100 mm
    • Depth
    • 220 mm

To coin a phrase, two eyes are better than one. Much of what you find in nature can be magnified up to 20 times with this stereo microscope. Light on - specimen in place - let's get going with the microscope!

Stereo microscope for the observation of everyday objects such as coins, stones, insects etc.

• 2 stereo lenses (2x)
• 1 pair of eyepieces (WF-10x)
• Colour: white/black

Dimensions:
135*100*220mm



Manufacturer : BRESSER
Factory number : 8852000
Package weight : 0.965 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microscope
    • Design
    • 20x
  • Measures
    • Width
    • 135 mm
    • Height
    • 100 mm
    • Depth
    • 220 mm
Datasheet/manual