reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUPE SH LED :: Swan-necked magnifying glass with LED lighting

Item-No.: LUPE SH LED
€16,80
Category of goods: 1 = discountable

LUPE SH LED

  • Product Description
  • Technical information
  • General
    • Type
    • Folding magnifying glass
    • Technology
    • 2 LEDs
  • Implementation
    • Lens
    • 90 mm
  • Measures
    • Length
    • 200 mm
    • Width
    • 90 mm
    • Height
    • 16 mm

This clamping magnifying glass is the ideal tool for crafting and DIY. Whether soldering, screwing, gluing or performing other DIY activities, this magnifying glass ensures you are always on the safe side.

LED magnifying glass for DIY

Magnification: 2x/4x
Diameter: 87 mm

Included with delivery
Magnifying glass, case



Manufacturer : BRESSER
Factory number : 5497
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Folding magnifying glass
    • Technology
    • 2 LEDs
  • Implementation
    • Lens
    • 90 mm
  • Measures
    • Length
    • 200 mm
    • Width
    • 90 mm
    • Height
    • 16 mm
Datasheet/manual