reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUPE 4 X 50 :: Reading magnifier, 50 mm, 4x magnification

Item-No.: LUPE 4 X 50
€19,70
Category of goods: 1

LUPE 4 X 50

  • Product Description
  • Technical information
  • General
    • Type
    • Reading lens
  • Implementation
    • Lens
    • 50 mm real glass

• Ground glass lens, Ø 50 mm
• 4x magnification
• Metal frame

• Made in Germany



Manufacturer : KASPER & RICHTER
Factory number : 422020
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reading lens
  • Implementation
    • Lens
    • 50 mm real glass
Datasheet/manual