reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MF865D/A :: MacBook - 12" - Core M - 8GB - 512GB - Silver


Apple 12" MacBook 512 GB - Silber

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 30.5 cm (12.0”) Widescreen
    • Display type
    • LED HD
    • Resolution
    • 2304 x 1440
  • Implementation
    • Software
    • OS X Yosemite
    • Memory
    • 512 GB
    • Card reader
    • Via adapter
    • Webcam
    • 480-p FaceTime HD camera
  • General
    • Processor
    • Intel Core M
    • CPU speed
    • 1.2 GHz
    • Memory
    • 8 GB 1600 MHz LPDDR3
    • Drive
    • Without
    • Graphics
    • Intel HD Graphics 5000
    • Cache
    • 4 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Stereo
    • Power supply
    • 29-W USB C power adapter
    • Keyboard
    • German layout (QWERTZ)
    • Colour
    • Silver
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • Li-Pol
    • Duration (max.)
    • 10 h
  • External I/O Ports
    • VGA
    • Via adapter
    • HDMI
    • Via adapter
    • LAN
    • Without
  • Interfaces
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 3.1, first generation (up to 5 Gbit/s)
    • Headphone jack
    • 1x
  • Measures
    • Width
    • 281 mm
    • Height
    • 13 mm
    • Depth
    • 197 mm
  • Weights
    • Weight
    • 0.95 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • MagSafe
The new MacBook delivers a full-size experience in the lightest and most compact Mac notebook ever. Every element, from the new keyboard and Force Touch trackpad to the 12-inch Retina display, USB-C port, battery and logic board, has been completely re-imagined to make it not only thinner but also better. The result is more than just a new notebook. It’s the future of the notebook. Available in gold, space gray, and silver.

  • Intel Core M processors

  • Intel HD Graphics 5300

  • Flash storage

  • Up to 9 hours of battery life

  • 802.11ac Wi-Fi

  • Force Touch trackpad



Manufacturer : APPLE
Factory number : MF865D/A
Package weight : 1.94 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 30.5 cm (12.0”) Widescreen
    • Display type
    • LED HD
    • Resolution
    • 2304 x 1440
  • Implementation
    • Software
    • OS X Yosemite
    • Memory
    • 512 GB
    • Card reader
    • Via adapter
    • Webcam
    • 480-p FaceTime HD camera
  • General
    • Processor
    • Intel Core M
    • CPU speed
    • 1.2 GHz
    • Memory
    • 8 GB 1600 MHz LPDDR3
    • Drive
    • Without
    • Graphics
    • Intel HD Graphics 5000
    • Cache
    • 4 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Stereo
    • Power supply
    • 29-W USB C power adapter
    • Keyboard
    • German layout (QWERTZ)
    • Colour
    • Silver
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • Li-Pol
    • Duration (max.)
    • 10 h
  • External I/O Ports
    • VGA
    • Via adapter
    • HDMI
    • Via adapter
    • LAN
    • Without
  • Interfaces
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 3.1, first generation (up to 5 Gbit/s)
    • Headphone jack
    • 1x
  • Measures
    • Width
    • 281 mm
    • Height
    • 13 mm
    • Depth
    • 197 mm
  • Weights
    • Weight
    • 0.95 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • MagSafe
Datasheet/manual