reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD101D/A :: MacBook Pro — 13" — i5 — 4 GB — 500 GB

Item-No.: APPLE MD101D/A

Category of goods: 0


MacBook Pro CI5-2.5G 4GB 500GB 33.7cm/13.3Zoll

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 13.3” (33.8 cm) Widescreen
    • Display type
    • High-sheen wide screen display
    • Resolution
    • 1280 x 800
  • Implementation
    • Software
    • OS X Mountain Lion Software
    • Memory
    • 500 GB
    • Card reader
    • SDXC card slot
    • Webcam
    • FaceTime HD camera
  • General
    • Processor
    • Intel Core i5 Dual-Core
    • CPU speed
    • 2.4 GHz
    • Memory
    • 4 GB 1600 MHz, max. 8 GB
    • Drive
    • 8-fold SuperDrive with feed
    • Graphics
    • Intel HD4000
    • Cache
    • 3 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Stereo speaker with subwoofer
    • Power supply
    • 60W MagSafe Power Adapter
    • Keyboard
    • German layout (QWERTZ)
    • Colour
    • Silver
    • Type
    • MacBook
  • Electrical values
    • Accumulator
    • Li-Pol
    • Duration (max.)
    • 7 h
  • Interfaces
    • Thunderbolt
    • 1x
    • Wireless
    • IEEE 802.11a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 3.0
    • Headphone jack
    • 1x
    • Firewire
    • 1x FireWire 800
  • External I/O Ports
    • VGA
    • Via optional adapter
    • HDMI
    • Via optional adapter
    • LAN
    • Gigabit Ethernet port
    • Display port
    • 1x
  • Measures
    • Width
    • 325 mm
    • Height
    • 24 mm
    • Depth
    • 227 mm
  • Weights
    • Weight
    • 2.06 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • MagSafe

13": 2.5 GHz
  • 2.5 GHz dual-core

  • Intel Core i5

  • Turbo Boost up to 3.1 GHz

  • 4 GB memory, 1600 MHz

  • Hard disk with 500 GB, 5400 rpm

  • Intel HD Graphics 4000 graphics processor

  • Built-in battery with up to 7 hours running time


Note: This item will be ordered for you on request.

The latest Intel processors.
The 13" MacBook Pro now comes with a dual-core Intel Core i5 processor

Thunderbolt. The next generation of I/O.
With Thunderbolt technology you connect your ultra-fast peripherals and high-resolution displays through a single port — with data transfer rates of up to 10 Gbit/s.

OS X Lion.
With more than 250 new features including multi-touch gestures, Mission Control, full-screen apps and Launchpad, OS X Lion takes the Mac another step forward.

Display
  • 13.3" polished widescreen display (33.78 cm diagonal) with LED backlighting and support for millions of colours

  • Supported resolutions: 1280 x 800 (native), 1152 x 720, 1024 x 640 and 800 x 500 pixels at an aspect ratio of 16:10; 1024 x 768, 800 x 600 and 640 x 480 pixels at an aspect ratio of 4:3; 1024 x 768, 800 x 600 and 640 x 480 pixels at an aspect ratio of 4:3 stretched; 720 x 480 pixels at an aspect ratio of 3:2; 720 x 480 pixels at an aspect ratio of 3:2 stretched

Graphics and video support
  • Intel HD Graphics 4000

  • "Secondary display" and "synchronise screens" modes: Simultaneously supports full native resolution on the built-in display and a resolution of up to 2560 by 1600 pixels on an external display, both with millions of colours

  • 720-p FaceTime HD camera

  • Thunderbolt port

Processor and memory
  • 2.5 GHz Intel Core i5 dual-core processor with 3 MB of shared L3 Cache

  • 4 GB 1600 MHz DDR3 memory, two SO-DIMM slots support up to 8 GB

Mass storage
  • Serial ATA hard drive with 500 GB, 5400 RPM.

Thunderbolt digital video output
  • Native Mini DisplayPort output

  • DVI output with a Mini Display Port to DVI Adapter (sold separately)

  • VGA output with a Mini Display Port to VGA Adapter (sold separately)

  • Dual-link DVI output with a Mini Display Port to Dual-Link DVI Adapter (sold separately)

  • HDMI audio output and video output with a Mini Display Port to HDMI adapter from another manufacturer (sold separately)

Input
  • Full-size keyboard with backlight and 79 (ISO) keys, including 12 function keys and 4 arrow keys (arranged as an inverted T) with ambient light sensor

  • Multi-touch trackpad for precise cursor control, supports dynamic scrolling, zoom in and out, rotate, swipe, three-finger swipe, four-finger swipe, click and double-click function and drag

Battery and power supply
  • Up to seven hours of cordless web surfing

  • Integrated 63.5-watt-hour lithium-polymer battery

  • 60-W MagSafe power adapter with cable retractor

  • MagSafe mains connection

Connections and expansion
  • MagSafe mains connection

  • Gigabit Ethernet port

  • FireWire 800 port (up to 800 Mbit/s)

  • 2x USB 3 ports (up to 5 Gbit/s)

  • Thunderbolt port (up to 10 Gbit/s)

  • Audio input/output

  • SDXC card slot

  • Kensington anti-theft lock

Communication
  • Wi-Fi technology (based on the IEEE 802.11n standard), compatible with IEEE 802.11a/b/g

  • Bluetooth 4.0

  • 10/100/1000BASE-T Gigabit Ethernet (RJ-45 connector)

Audio
  • Stereo speaker with subwoofer

  • Omni-directional microphone

  • Combined audio input/output (digital/analogue), audio input (digital/analogue)

  • Support for Apple iPhone headset with remote control and microphone

Size (WxDxH): 32.5 x 22.7 x 2.41 cm
Weight: 2.06 kg



Manufacturer : APPLE
Factory number : MD101D/A
Package weight : 3.9 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 13.3” (33.8 cm) Widescreen
    • Display type
    • High-sheen wide screen display
    • Resolution
    • 1280 x 800
  • Implementation
    • Software
    • OS X Mountain Lion Software
    • Memory
    • 500 GB
    • Card reader
    • SDXC card slot
    • Webcam
    • FaceTime HD camera
  • General
    • Processor
    • Intel Core i5 Dual-Core
    • CPU speed
    • 2.4 GHz
    • Memory
    • 4 GB 1600 MHz, max. 8 GB
    • Drive
    • 8-fold SuperDrive with feed
    • Graphics
    • Intel HD4000
    • Cache
    • 3 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Stereo speaker with subwoofer
    • Power supply
    • 60W MagSafe Power Adapter
    • Keyboard
    • German layout (QWERTZ)
    • Colour
    • Silver
    • Type
    • MacBook
  • Electrical values
    • Accumulator
    • Li-Pol
    • Duration (max.)
    • 7 h
  • Interfaces
    • Thunderbolt
    • 1x
    • Wireless
    • IEEE 802.11a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 3.0
    • Headphone jack
    • 1x
    • Firewire
    • 1x FireWire 800
  • External I/O Ports
    • VGA
    • Via optional adapter
    • HDMI
    • Via optional adapter
    • LAN
    • Gigabit Ethernet port
    • Display port
    • 1x
  • Measures
    • Width
    • 325 mm
    • Height
    • 24 mm
    • Depth
    • 227 mm
  • Weights
    • Weight
    • 2.06 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • MagSafe
Datasheet/manual