• Display Format

  • Display type

  • HDMI

  • Resolution

  • Design

  • Keyboard

  • Colour

  • Width


  • MacBook

  •  1 - 1 of  1  items. 
 
  • Display Format:

    30.5 cm (12.0”) Widescreen

  • Software:

    OS X Yosemite

  • Processor:

    Intel Core M

  • CPU speed:

    1.2 GHz

  • Memory:

    8 GB 1600 MHz LPDDR3

  • Memory:

    512 GB

  • Drive:

    Without

  • Accumulator:

    Li-Pol

  • Duration (max.):

    10 h

  • Graphics:

    Intel HD Graphics 5000

  • Display type:

    LED HD

  • VGA:

    Via adapter

  • HDMI:

    Via adapter

  • Resolution:

    2304 x 1440

  • Cache:

    4 MB

  • Design:

    With multi-touch touch pad

  • Card reader:

    Via adapter

  • Webcam:

    480-p FaceTime HD camera

  • LAN:

    Without

  • Wireless:

    IEEE 802.11ac

  • Bluetooth:

    4.0

  • USB:

    1x USB 3.1, first generation (up to 5 Gbit/s)

  • Speaker:

    Stereo

  • Headphone jack:

    1x

  • Power supply:

    29-W USB C power adapter

  • Keyboard:

    German layout (QWERTZ)

  • Colour:

    Silver

  • Width:

    281 mm

  • Height:

    13 mm

  • Depth:

    197 mm

  • Weight:

    0.95 kg

  • Warranty:

    1 year(s)

  • Type:

    Notebook

  • Service:

    Bring-in

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    100 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    19 V DC

  • Low-voltage connection:

    MagSafe

Weight incl.:

1.94 kg