reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUSICMAN 3544 :: MusicMan MA display soundstation, pink

Item-No.: MUSICMAN 3544
€29,95
Category of goods: 0

MUSICMAN 3544

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 Player
    • Technology
    • Integrated speaker
    • Design
    • With SD card slot
    • Colour
    • Pink
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Display
    • Display
    • No
    • Display type
    • LCD
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
    • Connection
    • USB, Line-In
  • Electrical values
    • Duration (max.)
    • 3 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 165 mm
    • Height
    • 52 mm
    • Depth
    • 50 mm

MusicMan stereo speakers/soundstation with LCD display

Product descriptions

MUSICMAN stereo soundstation with excellent sound quality & LCD display (128 x 32 mm black/white). This soundstation is made from aluminium. In a trendy, modern design. With stand illuminated in blue.

Functions:
USB port: plug in USB stick and enjoy your music MICRO SD card slot LINE IN — input: with the 3.5 mm jack cable that is included you can easily use any regular MP3, MP4 player, iPod, iPhone, iPad, tablet PC, laptop, netbook, mobile phone and other devices with a 3.5 mm jack connection

Characteristics:
• Output power: RMS 6 W (3 W+3 W) THD= 10%
• Frequency response: 150 Hz-18 kHz (±3 dB)
• Impedance: 4 ohm
• Signal-to-noise: > 80 dB
• Distance: >80 dB Radio: with very good radio reception
• FM radio with station presets
• Time, date and alarm clock
• Supports USB memory sticks
• Micro SD card slot
• Connector for 3.5 mm jack
• Power supply: 5 V/1000 mA power supply (optional) or USB cable
• Removable battery: 600 mAh
• Charging time of the battery: approx. 3 hours
• Battery life: approx. 5 hours Dimensions: 7.5 x 6 x 17cm Weight: 270 g incl. packaging

Included with delivery:
• MusicMan MA stereo speakers
• USB charging cable
• 3.5 mm jack cable



Manufacturer : TECHNAXX
Factory number : TXX3544
Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 Player
    • Technology
    • Integrated speaker
    • Design
    • With SD card slot
    • Colour
    • Pink
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Display
    • Display
    • No
    • Display type
    • LCD
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
    • Connection
    • USB, Line-In
  • Electrical values
    • Duration (max.)
    • 3 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 165 mm
    • Height
    • 52 mm
    • Depth
    • 50 mm
Datasheet/manual