reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUSICMAN 3531 :: MusicMan mini soundstation, pink

Item-No.: MUSICMAN 3531
€17,99
Category of goods: 0

MUSICMAN 3531

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 Player
    • Technology
    • Integrated speaker
    • Design
    • With SD card slot
    • Colour
    • Pink
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • No
  • Display
    • Display
    • No
    • Display type
    • Without
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
    • Connection
    • USB, Line-In
  • Electrical values
    • Duration (max.)
    • 3 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 50 mm
    • Height
    • 50 mm
    • Depth
    • 50 mm

Portable mini speaker/soundstation with built in MP3 player

Product highlights:

• Portable mini speaker for MP3/4, CD/DVD, iPhone, iPad, iPod, GPS, PSP, mobile phones, PC/notebook, TF/MicroSD cards up to 32 GB
• Durable aluminium body in 5 trendy metallic colours
• Ideal for on-the-go, very simple installation, brilliant sound quality

Technical specifications:
• Power supply: integrated rechargeable lithium battery 600 mAh, PC-USB, AC power supply* (DC-5V *not included)
• TF MicroSD card reader (up to 32 GB)
• Connector for 3.5 mm jack cable
• Battery playback time: 2 - 3 hours
• Battery charging time: 3 - 5 hours

Package contents:
• Mini MusicMan® soundstation
• USB/audio/3.5 mm jack cable (removable)
• Wrist strap (can be attached to the device)
• User manual

Dimensions and weight:
• Device weight: 117 g
• Dimensions: 50 x 50 x 50 mm



Manufacturer : TECHNAXX
Factory number : TXX3531
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 Player
    • Technology
    • Integrated speaker
    • Design
    • With SD card slot
    • Colour
    • Pink
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • No
  • Display
    • Display
    • No
    • Display type
    • Without
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
    • Connection
    • USB, Line-In
  • Electrical values
    • Duration (max.)
    • 3 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 50 mm
    • Height
    • 50 mm
    • Depth
    • 50 mm
Datasheet/manual