reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUSICMAN 3432 :: Musicman MA soundstation, pink

Item-No.: MUSICMAN 3432
€22,95
Category of goods: 0


MUSICMAN 3432

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 Player
    • Technology
    • Integrated speaker
    • Design
    • With SD card slot
    • Colour
    • Pink
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Display
    • Display
    • No
    • Display type
    • LCD
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
    • Connection
    • USB, Line-In
  • Electrical values
    • Duration (max.)
    • 3 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 165 mm
    • Height
    • 52 mm
    • Depth
    • 50 mm

Mobile stereo broadband speaker system for MP3/4, CD/DVD, iPhone, iPad, iPod, PSP, mobile phones, PC/notebook, with built-in MP3 player for USB sticks and TF MicoSD cards

Product highlights:

• Integrated stereo FM radio + Line-IN/AUX (3.5 mm/analogue audio input)
• Use the MusicMan MA soundstation as a portable hands-free kit for every mobile phone (by connecting via the line-IN cable)
• Lightweight and very durable aluminium housing
• Multiple power options: integrated rechargeable battery, computer USB or AC power supply* (*not included)

Technical specifications:
• Speakers: 2x 1.77" (external diameter 45mm) magnetic resistance 4 ohms
• Line-in/AUX: 3.5 mm stereo connection (analogue audio input)
• Signal-to-noise ratio: 80 dB
• Flash memory: USB stick, TF MicroSD card up to 32 GB
• Integrated rechargeable lithium battery 600 mAh (Playback: 3-4 hours/charging: 3-5 hours)
• Output: RMS 6 W (3 W+3 W) THD = 10%
• Frequency response: 150 - 18000 Hz (±3 dB)
• FM aerial 3.5 mm connector (use audio cable as FM aerial)
• DC-5 V: input power (0.4 -1.0 (A) from USB or AC power supply* (*not included)

Package contents:
• Musicman MA soundstation (stereo speaker system)
• USB cable/power cable
• Audio cable
• User manual

Dimensions and weight:
• Device weight: 212 g
• Dimensions: 160 x 50 x 50 mm



Manufacturer : TECHNAXX
Factory number : TXX3432
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 Player
    • Technology
    • Integrated speaker
    • Design
    • With SD card slot
    • Colour
    • Pink
  • Implementation
    • Memory
    • 0 GB
    • Radio
    • Yes
  • Display
    • Display
    • No
    • Display type
    • LCD
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
    • Connection
    • USB, Line-In
  • Electrical values
    • Duration (max.)
    • 3 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 165 mm
    • Height
    • 52 mm
    • Depth
    • 50 mm
Datasheet/manual