reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3604564 :: MP3 Player 8GB, blue

Item-No.: INTENSO 3604564
€16,95
Category of goods: 0
Bargain Item!
Limited amount available.

Intenso Music Dancer - blau

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 Player
    • Design
    • With micro SD card slot
    • Colour
    • Blue
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • No
  • Display
    • Display
    • No
  • Interfaces
    • SD/MMC
    • Yes, micro
    • Headphone jack
    • Yes
    • USB
    • 2.0
  • Electrical values
    • Duration (max.)
    • 8 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 46 mm
    • Height
    • 32 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 12 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Your personal soundtrack - everywhere you go. The MP3 Player Music Dancer by Intenso is small and fits in any pocket. No bag at hand? No problem, the built-in clip on the back of the Music Dancer makes the player to an ideal companion for traveling and sports. Thanks to the large control panel you'll never lose the overview. The removable microSD card provides space for all your personal hits and the integrated battery guarantees up to 8 hours of music. Available in black, pink, orange and blue there is a colour for everyone's taste

  • Capacity: 8 GB

  • Colour: blue

  • Battery type: re-chargeable li-polymer battery

  • Battery runtime: max. 8 hours

  • Music format: MP3 | WMA

  • Features: microSD card slot | keylock function

  • Playback modes: Play | Shuffle (random playback)

  • Accessories: microSD card | earphones | USB cable



Manufacturer : INTENSO
Factory number : 3604564
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 Player
    • Design
    • With micro SD card slot
    • Colour
    • Blue
  • Implementation
    • Memory
    • 8 GB
    • Radio
    • No
  • Display
    • Display
    • No
  • Interfaces
    • SD/MMC
    • Yes, micro
    • Headphone jack
    • Yes
    • USB
    • 2.0
  • Electrical values
    • Duration (max.)
    • 8 h
    • Accumulator
    • Yes
  • Measures
    • Width
    • 46 mm
    • Height
    • 32 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 12 g
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual