reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLIP SPORT 4GBGE :: SanDisk® Clip Sport, 4 GB, yellow

Item-No.: CLIP SPORT 4GBGE
Colour:

Memory:

€44,95
Category of goods: 0

SanDisk® Clip Sport - gelb

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 Player
    • Design
    • With micro SD card slot
    • Colour
    • Yellow
  • Implementation
    • Memory
    • 4 GB
    • Radio
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
  • Specials
    • ID3-TAG
    • Yes
  • Measures
    • Width
    • 41 mm
    • Height
    • 66 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 28 g

More fun when playing sports with music, audio books and more

Listen to music, audio books, podcasts and other digital audio files with the SanDisk Clip Sport MP3 player. Ideal for athletes or fitness enthusiasts. This lightweight MP3 player can be attached quickly to your shirt, wrist strap or belt with the clip. It has a large LCD display for easy navigation. With the built-in FM tuner, you can also listen to your favourite radio station. If you don't have enough storage space, you can quickly upgrade with a micro SD memory card.

• Light, robust MP3 player that can be attached to your clothes
• Large 3.66-cm (1.44-inch) TFT LCD colour display for easy navigation during exercise
• FM tuner lets you play your favourite radio stations
• Plays MP3 and AAC files and other popular digital audio file formats
• When the battery is fully charged, the battery life is up to 25 hours.

• Supports MP3, WMA (no DRM), AAC, Ogg Vorbis, WAV, FLAC and Audible (only DRM)
• microSD/microSDHC slot for expanding the storage capacity



Manufacturer : SANDISK
Factory number : SDMX24-004G-G46Y
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 Player
    • Design
    • With micro SD card slot
    • Colour
    • Yellow
  • Implementation
    • Memory
    • 4 GB
    • Radio
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Interfaces
    • SD/MMC
    • Yes, micro
    • USB
    • 2.0
  • Specials
    • ID3-TAG
    • Yes
  • Measures
    • Width
    • 41 mm
    • Height
    • 66 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 28 g
Datasheet/manual