reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R302 302 :: MML H2.5 H2.0 SMT Receptacles

SAVE96%
Item-No.: R302 302
€12,50
€0,49
Category of goods: 1 = discountable

R302 302

  • Product Description
  • Technical information
  • General
    • Model
    • MML female connector
    • Type
    • Panel jack
    • Technology
    • Solder
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 60 V
  • Implementation
    • Protection class
    • LCP
  • Measures
    • Ø
    • 2 mm
    • Length
    • 1.3 mm
    • Width
    • 2.6 mm
    • Height
    • 2.6 mm
MML H2.5 H2.0 SMT Receptacles


Manufacturer : RADIALL
Factory number : R302 302 000
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MML female connector
    • Type
    • Panel jack
    • Technology
    • Solder
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 60 V
  • Implementation
    • Protection class
    • LCP
  • Measures
    • Ø
    • 2 mm
    • Length
    • 1.3 mm
    • Width
    • 2.6 mm
    • Height
    • 2.6 mm
Datasheet/manual