reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R302 205 001 :: MML pigtail H2 cable, 1.13/50S, 20 cm

Item-No.: R302 205 001
€1,15
Category of goods: 1

R302 205 001

  • Product Description
  • Technical information
  • General
    • Model
    • MML cable
    • Type
    • Cable with plug on one side
    • Technology
    • H 2.0 plug
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 200
  • Measures
    • Ø
    • 3 mm
    • Length
    • 200 mm

MML series

Version: pigtail H2.0 cable
Cable group: 1.13/50S
Length: 20 cm

• Microminiature coaxial connectors

The MML series is particularly suitable for requirements in the following areas:
• Cell relay
• WLAN Access Points
• GPS
• Mobile devices

• Impedance: 50 ohm
• Frequency range: DC 6 GHz
• VSWR: max. 1.35



Manufacturer : RADIALL
Factory number : R302 205 001
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • MML cable
    • Type
    • Cable with plug on one side
    • Technology
    • H 2.0 plug
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 200
  • Measures
    • Ø
    • 3 mm
    • Length
    • 200 mm
Datasheet/manual