reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKS4-1000 2,2N :: WIMA polyester capacitor, 20%

Item-No.: MKS4-1000 2,2N
€0,13
Category of goods: 1


MKS4-1000 2,2N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 1000 V=
    • Voltage AC
    • 400
    • Capacity
    • 2.2 nF
  • Measures
    • Content spacing
    • 7.5 mm
    • Length
    • 10.0 mm
    • Width
    • 3.0 mm
    • Height
    • 8.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKS 4
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor

Metallised polyester film capacitor WIMA MKS-4 2.2 nF

For general applications as an alternative to the implementation of conductor tracks. Substitute for MKS-3.



Manufacturer : WIMA
Factory number : MKS4O112202B00KSSD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 1000 V=
    • Voltage AC
    • 400
    • Capacity
    • 2.2 nF
  • Measures
    • Content spacing
    • 7.5 mm
    • Length
    • 10.0 mm
    • Width
    • 3.0 mm
    • Height
    • 8.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKS 4
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Datasheet/manual