reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKS-02 1,0µ :: WIMA film capacitor, Rm 2.5 mm 1.0 µF

Item-No.: MKS-02 1,0µ
€0,45
Category of goods: 1 = discountable

MKS 02 1uF 20% 50V

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 50 V=
    • Voltage AC
    • 30
    • Capacity
    • 1.0 µF
  • Measures
    • Content spacing
    • 2.5 mm
  • Measuring range
    • Tolerance
    • 20 %
  • Implementation
    • Series
    • MKS 02
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor

Metallised polyester film capacitor Wima MKS-02 1.0 µF

Low self-inductance for all low-attenuation applications.



Manufacturer : WIMA
Factory number : MKS0B041000F00MSSD
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 50 V=
    • Voltage AC
    • 30
    • Capacity
    • 1.0 µF
  • Measures
    • Content spacing
    • 2.5 mm
  • Measuring range
    • Tolerance
    • 20 %
  • Implementation
    • Series
    • MKS 02
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Datasheet/manual