reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP4-400 1,5µ :: Film capacitor, 1.5µF, 400V, RM27.5

Item-No.: MKP4-400 1,5µ
€0,73
Category of goods: 1

MKP4-400 1,5µ

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 400 V=
    • Voltage AC
    • 220
    • Capacity
    • 1.5 µF
  • Measures
    • Content spacing
    • 27.5 mm
    • Length
    • 31.5 mm
    • Width
    • 11.0 mm
    • Height
    • 21.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 4
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Special Features
  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

  • Typical Applications
    For high frequency applications e.g.
    • Sample and hold
    • Timing
    • Oscillating circuits
    • High frequency coupling and decoupling



Manufacturer : WIMA
Factory number : MKP4G041506B00KSSD
Package weight : 0.008 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 400 V=
    • Voltage AC
    • 220
    • Capacity
    • 1.5 µF
  • Measures
    • Content spacing
    • 27.5 mm
    • Length
    • 31.5 mm
    • Width
    • 11.0 mm
    • Height
    • 21.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 4
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Datasheet/manual