reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP2-630 3,3N :: Film capacitor, 3.3nF, 630V, RM5

Item-No.: MKP2-630 3,3N
€0,12
Category of goods: 1 = discountable

MKP2-630 3,3N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 630 V=
    • Voltage AC
    • 250
    • Capacity
    • 3.3 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 3.0 mm
    • Height
    • 7.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Special Features
  • High volume/capacitance ratio
  • Self-healing
  • Increased pulse duty from 250VDC rated voltage
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption
  • AEC-Q200 qualified


Typical Applications
For high frequency applications e.g.
  • Sample and hold
  • Timing
  • Oscillating circuits
  • High frequency coupling and decoupling



Manufacturer : WIMA
Factory number : MKP2J013301B00KSSD
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 630 V=
    • Voltage AC
    • 250
    • Capacity
    • 3.3 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 3.0 mm
    • Height
    • 7.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • General
    • Type
    • Film capacitor
Datasheet/manual