reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP10-630 100N :: WIMA, film capacitor, impulse-resistant

Item-No.: MKP10-630 100N
€0,38
Category of goods: 1


MKP10-630 100N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 630 V=
    • Voltage AC
    • 400
    • Capacity
    • 100 nF
  • Measures
    • Content spacing
    • 22.5 mm
    • Length
    • 26.5 mm
    • Width
    • 7.0 mm
    • Height
    • 16.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 10
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Double-sided metallised
  • General
    • Type
    • Pulse capacitor

Film capacitor WIMA MKP 10 100 nF

Impulse-resistant polypropylene capacitor, double-sided metallized carrier film, low ESR and lowest loss factor.



Manufacturer : WIMA
Factory number : MKP1J031005D00KSSD
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 630 V=
    • Voltage AC
    • 400
    • Capacity
    • 100 nF
  • Measures
    • Content spacing
    • 22.5 mm
    • Length
    • 26.5 mm
    • Width
    • 7.0 mm
    • Height
    • 16.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 10
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Double-sided metallised
  • General
    • Type
    • Pulse capacitor
Datasheet/manual