reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP10-1000 47N :: Pulse capacitor, 47nF, 1000V, RM15

Item-No.: MKP10-1000 47N
€0,24
Category of goods: 1


MKP10-1000 47N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 1000 V=
    • Voltage AC
    • 600
    • Capacity
    • 47 nF
  • Measures
    • Content spacing
    • 15 mm
    • Length
    • 18.0 mm
    • Width
    • 15.0 mm
    • Height
    • 8.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 10
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Double-sided metallised
  • General
    • Type
    • Pulse capacitor
Special Features
  • Pulse duty construction
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature


Typical Applications
For pulse applications e.g.
  • Switch mode power supplies
  • TV and monitor sets
  • Lighting
  • Audio/video equipment



Manufacturer : WIMA
Factory number : MKP1O124704F00KSSD
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 1000 V=
    • Voltage AC
    • 600
    • Capacity
    • 47 nF
  • Measures
    • Content spacing
    • 15 mm
    • Length
    • 18.0 mm
    • Width
    • 15.0 mm
    • Height
    • 8.0 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • MKP 10
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Double-sided metallised
  • General
    • Type
    • Pulse capacitor
Datasheet/manual