reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MS 478519 :: M-SMART frame — 5-gang, polar white, glossy

Item-No.: EL MS 478519
Colour:

€15,50
Category of goods: 1

EL MS 478519

  • Product Description
  • Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Frame
    • Technology
    • 5-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 365.3 mm
    • Height
    • 85.8 mm
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Packaging
    • Packaging
    • T0

M-Smart
With its straightforward shape and subtle appearance, the M-Smart cuts a fine figure to suit any lifestyle.
Striking yet timeless: Thanks to evenly rounded edges, which are characterised by small radii, M-Smart is low key in its design, meaning it slots perfectly into any architecture. M-Smart is available in brilliant or matt satin thermoplastic material and comes in polar white (similar to RAL9010), white (similar to RAL1013) and active white (similar RAL9016).

System M — Versatility without limits
In System M, surfaces and materials can be combined to a virtually infinite degree. The frames and rockers are easy to replace, without having to change the inserts. This makes System M one of the most flexible switch ranges that adapts to all design requirements.



Manufacturer : MERTEN
Factory number : 478519
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Frame
    • Technology
    • 5-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 365.3 mm
    • Height
    • 85.8 mm
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Packaging
    • Packaging
    • T0
Datasheet/manual