reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MS 478419 :: M-SMART frame, four-way, polar white

Item-No.: EL MS 478419
Colour:

€9,30




EL MS 478419

  • Product Description
  • Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Frame
    • Design
    • 4-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 294.1 mm
    • Height
    • 85.8 mm

Striking yet timeless: Thanks to evenly rounded edges, which are characterised by small radii, M-SMART is low key in its design, meaning it slots perfectly into any architecture.

M-SMART frame, four-way, polar white, glossy

• Also suitable for mounting on installation ducts



Manufacturer : MERTEN
Factory number : 478419
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-SMART
    • Type
    • Frame
    • Design
    • 4-fold
    • Colour
    • Polar white, glossy
  • Measures
    • Width
    • 294.1 mm
    • Height
    • 85.8 mm
Datasheet/manual