reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL MP 489260 :: M-PLAN real glass frame — 2-gang, diamond silver

Item-No.: EL MP 489260
Colour:

€51,60
Category of goods: 1

EL MP 489260

  • Product Description
  • Technical information
  • General
    • Model
    • M-PLAN
    • Type
    • Real glass frame
    • Technology
    • 2x
    • Colour
    • diamantsilber
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Packaging
    • Packaging
    • T1

M-Plan real glass — pure elegance
Timeless, attractive and high quality: the M-Plan real glass frames have received numerous design awards.

System M — Versatility without limits
In System M, surfaces and materials can be combined to a virtually infinite degree. The frames and rockers are easy to replace, without having to change the inserts. This makes System M one of the most flexible switch ranges that adapts to all design requirements.



Manufacturer : MERTEN
Factory number : 489260
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Model
    • M-PLAN
    • Type
    • Real glass frame
    • Technology
    • 2x
    • Colour
    • diamantsilber
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Packaging
    • Packaging
    • T1
Datasheet/manual